The BZX84B16-G3-18 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 50nA. The diode is packaged in a SOT-23-3 case and is available in quantities of 10,000 per reel. It is compliant with the AEC-Q101 standard and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Vishay BZX84B16-G3-18 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.000286oz |
| Zener Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.