The BZX84B36-E3-18 is a 36V Zener diode from Vishay, packaged in a SOT-23-3 surface mount package. It has a maximum power dissipation of 300mW and a tolerance of 2%. The diode is RoHS compliant and meets AEC-Q101 automotive standards. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 50nA.
Vishay BZX84B36-E3-18 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.00031oz |
| Zener Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.
