Zener Diodes 51 Volt 0.35Watt 2%
Vishay BZX84B51-E3-18 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 180R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.00031oz |
| Zener Voltage | 51V |
| RoHS | Compliant |
No datasheet is available for this part.
