The BZX84B7V5-G3-08 is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 1uA. The diode is packaged in a SOT-23-3 case and is available in quantities of 3000. It is compliant with AEC-Q101 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vishay BZX84B7V5-G3-08 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.000286oz |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
No datasheet is available for this part.
