
ZENER DIODE, 300mW, 7V, SOT-23
Checking distributor stock and pricing after the page loads.
Vishay BZX84B7V5-GS08 technical specifications.
| Package/Case | SOT-23 |
| Diode Type | ZENER |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Zener Voltage | 7V |
| RoHS | Compliant |
No datasheet is available for this part.
