
Zener Diodes 7.5 Volt 0.35Watt 2%
Checking distributor stock and pricing after the page loads.
Vishay BZX84B7V5-V-GS18 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 7.45V |
| RoHS | Compliant |
No datasheet is available for this part.
