The BZX84C10-GS08 is a surface mount SOT-23 zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a power dissipation of 350mW and a zener voltage of 10V with a tolerance of 5%. The diode is RoHS compliant and has a maximum reverse leakage current of 200nA.
Vishay BZX84C10-GS08 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.
