The BZX84C10-V-GS08 is a surface mount SOT-23 zener diode with a working voltage of 10V and a voltage tolerance of 5%. It has a maximum power dissipation of 300mW and operates over a temperature range of -65°C to 150°C. The diode is lead free and RoHS compliant, packaged in tape and reel with 15,000 units per reel.
Vishay BZX84C10-V-GS08 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 1.43mm |
| Working Voltage | 10V |
| Zener Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.
