
The BZX84C12-HE3-18 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 100nA. This zener diode is RoHS compliant and meets the AEC-Q101 automotive standard. It is available in a tape and reel packaging with 10,000 units per package.
Vishay BZX84C12-HE3-18 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 25R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.00031oz |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84C12-HE3-18 to view detailed technical specifications.
No datasheet is available for this part.
