
The Vishay BZX84C16-HE3-18 is a surface mount zener diode with a zener voltage of 16V and a tolerance of 5%. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 50nA. The diode is packaged in a SOT-23-3 package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and is suitable for automotive applications, meeting the AEC-Q101 standard.
Vishay BZX84C16-HE3-18 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.00031oz |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84C16-HE3-18 to view detailed technical specifications.
No datasheet is available for this part.
