
The Vishay BZX84C18-E3-08 is a Zener diode with a Zener voltage of 18V and a tolerance of 5%. It has a maximum power dissipation of 300mW and an impedance of 45R. The diode is packaged in a SOT-23 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vishay BZX84C18-E3-08 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Impedance | 45R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.00031oz |
| Zener Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.
