
The BZX84C18-HE3-08 is a 18V Zener diode available in a SOT-23-3 package, suitable for surface mount applications. It has an impedance of 45 ohms and a maximum power dissipation of 300 milliwatts. The diode operates within a temperature range of -55°C to 150°C and is compliant with AEC-Q101 automotive standards. The device is packaged in tape and reel quantities of 3000 units.
Checking distributor stock and pricing after the page loads.
Vishay BZX84C18-HE3-08 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 45R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.00031oz |
| Zener Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.
