
The BZX84C18-V-GS18 is a Zener diode from Vishay with a Zener voltage of 18V and a voltage tolerance of 5%. It has a maximum power dissipation of 300mW and is packaged in a SOT-23 case, suitable for surface mount applications. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay BZX84C18-V-GS18 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 45R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.
