
The BZX84C4V7-GS08 is a surface mount zener diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 350mW and a maximum reverse leakage current of 4uA. The diode is packaged in a SOT-23 case and is RoHS compliant. It is not ESD protected and has a tin, matte contact plating.
Vishay BZX84C4V7-GS08 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 4uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84C4V7-GS08 to view detailed technical specifications.
No datasheet is available for this part.
