The BZX84C4V7-V is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It has a 3-pin count and 3 terminals in a dual position. The diode element material is silicon and the diode type is a zener diode. The power dissipation is maximized at 0.3 watts.
Vishay BZX84C4V7-V technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BZX84C4V7-V to view detailed technical specifications.
No datasheet is available for this part.