The Vishay BZX84C4V7-V-G-08 is a surface mount SOT-23 zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 300mW and a zener voltage of 4.7V. This RoHS compliant device is not radiation hardened and has a maximum reverse leakage current of 3uA.
Vishay BZX84C4V7-V-G-08 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
No datasheet is available for this part.