
The BZX84C4V7-V-GS18 is a surface mount Zener diode from Vishay with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 300mW and an impedance of 80R. The diode is packaged in a SOT-23 package and is available in quantities of 10,000 per reel. The device is RoHS compliant and has a Zener voltage of 4.7V with a tolerance of 5%. It is not radiation hardened.
Vishay BZX84C4V7-V-GS18 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84C4V7-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.
