Surface mount Zener diode with a 5.1V Zener voltage and 5% voltage tolerance. Features 300mW power dissipation, 60 Ohm impedance, and a maximum reverse leakage current of 2uA. Packaged in a 3-pin SOT-23 with tin, matte contact plating, measuring 3.1mm length, 1.43mm width, and 1.05mm height. Operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Vishay BZX84C5V1-V-GS08 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| Voltage Tolerance | 5% |
| Width | 1.43mm |
| Working Voltage | 5.4V |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
No datasheet is available for this part.
