
The BZX84C6V2-E3-08 is a surface mount zener diode with a working voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 300mW and a maximum reverse current of 3uA. The diode is packaged in a SOT-23-3 package and is lead free. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Vishay BZX84C6V2-E3-08 technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Height | 1.15mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.00031oz |
| Working Voltage | 6.2V |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.
