
The Vishay BZX84C6V2-E3-18 is a surface mount SOT-23-3 zener diode with a zener voltage of 6.2V and a tolerance of 5%. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 300mW. This diode is compliant with AEC-Q101 and RoHS. It is available in a tape and reel packaging with 10,000 units per package.
Vishay BZX84C6V2-E3-18 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.00031oz |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.
