The BZX84C6V2-V-GS18 is a surface mount Zener diode from Vishay with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 3uA. The diode is packaged in a SOT-23 package and is available in quantities of 10,000 units per reel. The BZX84C6V2-V-GS18 is RoHS compliant and has an impedance of 10R.
Vishay BZX84C6V2-V-GS18 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BZX84 |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.
