
The BZX85B12-TR is a Zener diode from Vishay with a Zener voltage of 12V and a tolerance of 2%. It has a maximum power dissipation of 1.3W and a maximum reverse leakage current of 500nA. The diode is packaged in a DO-41 case and is available in quantities of 25,000 on tape and reel. It is RoHS compliant and meets the AEC-Q101 automotive standard.
Sign in to ask questions about the Vishay BZX85B12-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZX85B12-TR technical specifications.
| Package/Case | DO-41 |
| ESD Protection | No |
| Impedance | 9R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Current | 88mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85B12-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.