Zener Diodes 24 Volt 1.3 Watt 2%
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| ESD Protection | No |
| Impedance | 25R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Current | 47mA |
| Zener Voltage | 24V |
| RoHS | Compliant |