
The BZX85C12-TAP is a Zener diode from Vishay with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 1.3W and a maximum reverse leakage current of 500nA. The diode is packaged in a DO-41 package with a diameter of 2.5mm and a length of 4.1mm. It is available in quantities of 25,000 per ammo pack. The device is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Sign in to ask questions about the Vishay BZX85C12-TAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZX85C12-TAP technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.5mm |
| ESD Protection | No |
| Impedance | 9R |
| Length | 4.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage | 12V |
| Voltage Tolerance | 5% |
| Zener Current | 88mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C12-TAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
