
The BZX85C12-TR is a Zener diode from Vishay with a Zener voltage of 12V and a tolerance of 5%. It has a maximum power dissipation of 1.3W and a maximum reverse leakage current of 500nA. The diode is packaged in a DO-41 package and is available in quantities of 25,000 per reel. It is not ESD protected and is RoHS compliant. The BZX85C12-TR operates over a temperature range of -55°C to 175°C and is suitable for automotive applications, meeting AEC-Q101 standards.
Sign in to ask questions about the Vishay BZX85C12-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZX85C12-TR technical specifications.
| Package/Case | DO-41 |
| ESD Protection | No |
| Impedance | 9R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 88mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C12-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
