BZX85C Series 1 W 18 V 200 mA Through Hole Zener Diode - DO-41
Vishay BZX85C18 technical specifications.
| Current | 60mA |
| RoHS Compliant | Yes |
| Voltage | 18V |
| Zener Voltage | 17.95V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C18 to view detailed technical specifications.
No datasheet is available for this part.