18V Zener Diode with 5% voltage tolerance, rated for 1.3W maximum power dissipation. Features a DO-41 through-hole package with a 2.5mm diameter and 4.1mm length. Operates across a wide temperature range from -55°C to 175°C. This lead-free, RoHS compliant component is designed for automotive applications and AEC-Q101 qualification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZX85C18-TAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Diameter | 2.5mm |
| ESD Protection | No |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage | 18V |
| Voltage Tolerance | 6% |
| Working Voltage | 18V |
| Zener Current | 62mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C18-TAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
