The BZX85C18-TR is a Zener diode with a Zener voltage of 18V and a tolerance of 5%. It has a maximum power dissipation of 1.3W and a maximum reverse leakage current of 500nA. The diode is packaged in a DO-41 package and is available in quantities of 5000. It is RoHS compliant and meets AEC-Q101 standards. The diode operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| ESD Protection | No |
| Impedance | 20R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Current | 62mA |
| Zener Voltage | 18V |
| RoHS | Compliant |