
The Vishay BZX85C33-TAP is a 33V zener diode with a tolerance of 5% and a maximum power dissipation of 1.3W. It is available in a 2-pin package type GLASS, CASE 54 B2. The diode has a maximum reverse current of 500nA and a maximum reverse leakage current of 500nA. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Vishay BZX85C33-TAP technical specifications.
| Package/Case | DO-41 |
| ESD Protection | No |
| Impedance | 35R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Cut Tape |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Working Voltage | 33V |
| Zener Current | 33mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C33-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
