
The BZX85C33-TR is a Zener diode with a Zener voltage of 33V and a tolerance of 5%. It has a maximum power dissipation of 1.3W and a maximum reverse leakage current of 500nA. The diode is packaged in a DO-41 case and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is compliant with AEC-Q101 and RoHS regulations.
Vishay BZX85C33-TR technical specifications.
| Package/Case | DO-41 |
| Impedance | 35R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Current | 33mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C33-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
