
Zener Diode, 4.7V V(Z), 5%, 1.3W,
Vishay BZX85C4V7-TAP technical specifications.
| Package/Case | DO-41 |
| ESD Protection | No |
| Impedance | 13R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Current | 215mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C4V7-TAP to view detailed technical specifications.
No datasheet is available for this part.