
The BZX85C6V2-TAP is a Zener diode with a Zener voltage of 6.2V and a Zener current of 170mA. It has a power dissipation of 1.3W and an impedance of 4 ohms. The diode is packaged in a DO-41 case and is designed for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZX85C6V2-TAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZX85C6V2-TAP technical specifications.
| Package/Case | DO-41 |
| ESD Protection | No |
| Height | 2.6mm |
| Impedance | 4R |
| Length | 4.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Width | 2.6mm |
| Zener Current | 170mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C6V2-TAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
