
The Vishay BZX85C7V5-TAP is a Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.3W and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-41 package and is available in quantities of 25,000 per reel. It is RoHS compliant and meets the AEC-Q101 standard for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZX85C7V5-TAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZX85C7V5-TAP technical specifications.
| Package/Case | DO-41 |
| ESD Protection | No |
| Height | 2.6mm |
| Impedance | 3R |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Width | 2.6mm |
| Zener Current | 140mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C7V5-TAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
