Strain Gages Stacked Rosette 350Ohm 3.18mmLength 1.78mmWidth
Checking distributor stock and pricing after the page loads.
| Typical Gauge Resistance | 350Ohm |
| Resistance Tolerance | ± 0.6% |
| Gauge Pattern | Stacked Rosette |
| Active Gauge Length | 3.18mm |
| Active Gauge Width | 1.78mm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |