
The CA0001100R0JB14 is a 100R 5% through-hole fixed resistor from Vishay. It features an axial package with a diameter of 4.32mm and a lead diameter of 0.813mm. The resistor has a maximum power dissipation of 1W and operates over a temperature range of -65°C to 275°C. It is available in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CA0001100R0JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 4.32mm |
| Lead Diameter | 0.813mm |
| Length | 0.46inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CA |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CA0001100R0JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.