Wirewound Resistors 1watt 100ohms 10%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CA0001100R0KR05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 4.32mm |
| Lead Diameter | 0.813mm |
| Length | 10.16mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CA |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CA0001100R0KR05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.