
The CA0002100R0JB14 is a 100R 5% axial through-hole fixed resistor from Vishay, available in bulk packaging. It features a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor has a maximum power dissipation of 2W and is not radiation hardened. It is not RoHS compliant and is part of the CA series.
Vishay CA0002100R0JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 4.32mm |
| Length | 0.63inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CA |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CA0002100R0JB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.