The CA0002470R0KB12 is a through-hole fixed resistor from Vishay with a resistance of 470 ohms and a tolerance of 10%. It has a maximum power dissipation of 2 watts and operates over a temperature range of -65°C to 275°C. The resistor is packaged in an axial configuration with a diameter of 4.32mm and a length of 0.63inch. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Vishay CA0002470R0KB12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CA0002470R0KB12 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 4.32mm |
| Length | 0.63inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| Series | CA |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CA0002470R0KB12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.