The CA Series 470R 10% Through-Hole Fixed Resistor is a fixed resistor with a resistance of 470 ohms and a tolerance of 10%. It has a maximum power dissipation of 2 watts and is designed for through-hole mounting. The resistor is packaged in an axial case with a diameter of 4.32mm and a length of 16mm, and is available on tape and reel. It can operate over a temperature range of -65°C to 275°C.
Sign in to ask questions about the Vishay CA0002470R0KS70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CA0002470R0KS70 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 4.32mm |
| Length | 16mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| Series | CA |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CA0002470R0KS70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.