Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CBB0207001000GC100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CBB0207001000GC100 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CBB0207001000GC100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.