The CC4 Series resistor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 1.27mm, a package width of 2.54mm, and a package height of 0.254mm. The resistor is a 2-terminal device with a tolerance of 0.1% and a resistance of 1000 Ohms.
Vishay CC4-10000BESSNHTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.27 |
| Tolerance | 0.1 |
| Package Width | 2.54 |
| Package Height | 0.254 |
| Series | CC4 |
| Resistance | 1000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay CC4-10000BESSNHTS to view detailed technical specifications.
No datasheet is available for this part.