
Metal Film Resistors 2watts 100ohms 5%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CCF02100RJKR36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 3.68mm |
| Height | 0.032mm |
| Lead Diameter | 0.81mm |
| Length | 10.8mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CCF02 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CCF02100RJKR36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.