This 22.1 ohm resistor features a 1% tolerance and is constructed in a cylindrical form with an axial termination. It is packaged in a conformal case and is available on tape and reel. The resistor is suitable for operation over a temperature range of -65°C to 230°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 10.8mm |
| Max Operating Temperature | 230°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 22.1R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |