The CCF02470RJKR36 is a through-hole resistor from Vishay with a voltage rating of 350V and a resistance of 470 ohms. It has a tolerance of 5% and is constructed with a cylindrical shape. The resistor is packaged in a conformal package with a lead diameter of 0.81mm and a length of 10.8mm. It has a maximum operating temperature of 230°C and a minimum operating temperature of -65°C. The resistor is available in quantities of 2500 and is packaged on a tape and reel.
Sign in to ask questions about the Vishay CCF02470RJKR36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CCF02470RJKR36 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Height | 0.032mm |
| Lead Diameter | 0.81mm |
| Length | 10.8mm |
| Max Operating Temperature | 230°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | CCF02 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CCF02470RJKR36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.