RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 80600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 230 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 8.74 |
| Tolerance | 1 |
| Manufacturer Series | CCF02 |
| Series | CCF02 (CCF-2) |
| Resistance | 80600 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |