Metal Film Resistors - Through Hole 1/4watt 100ohms 2% Rated to 1/2watt
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CCF07100RGKE36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Lead Diameter | 0.6mm |
| Length | 6.22mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 2% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CCF07 |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF07100RGKE36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.