Through-hole metal film resistor with 1kΩ resistance and 5% tolerance. Features a conformal package, cylindrical construction, and tin, matte contact plating. Rated for 1/4 watt, with a maximum power dissipation of 500mW and a voltage rating of 250V. Operates across a temperature range of -65°C to 150°C, offering moisture resistance and a flame retardant coating. RoHS compliant with axial terminations.
Sign in to ask questions about the Vishay CCF071K00JKE36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CCF071K00JKE36 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CCF07 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF071K00JKE36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.