
VISHAY CCF5010R0FKE36 Through Hole Resistor, CCF50 Series, 10 ohm, 330 mW, 1%, 200 V, Axial Leaded
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CCF5010R0FKE36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.57mm |
| Length | 3.63mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF5010R0FKE36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
