The CCF50221RFKE36 is a through-hole fixed resistor from Vishay with a voltage rating of 200V and a tolerance of 1%. It has a resistance of 221 ohms and is packaged in a conformal case with a diameter of 1.57mm and a lead diameter of 0.51mm. The resistor is lead-free and RoHS compliant, with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CCF50221RFKE36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.57mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Length | 3.63mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Series | CCF50 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF50221RFKE36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.