The CCF50470RJKE36 is a through-hole fixed resistor from Vishay with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The resistor is packaged in a conformal coating and is available in tape and reel packaging. It is RoHS compliant and features a tin, matte contact plating.
Sign in to ask questions about the Vishay CCF50470RJKE36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CCF50470RJKE36 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.57mm |
| Length | 3.63mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF50470RJKE36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.